16-bit microcontroller (MCU) featuring 48KB Flash memory and operating up to 20MHz. This surface-mount IC offers 16 I/O lines and 9 timers/counters, with a supply voltage range of 2.7V to 5.5V. Housed in a 20-lead LSSOP package with a 0.65mm terminal pitch, it operates within an industrial temperature range of -40°C to 85°C.
Renesas R5F1006DASP#X0 technical specifications.
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.65mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 16 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F1006DASP#X0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.