16-bit microcontroller featuring a 20 MHz clock frequency and 20 I/O lines. This industrial-grade component offers 16KB of FLASH ROM and 2KB of RAM, with support for PWM channels, ADC, and DMA. Operating within a -40°C to 85°C temperature range, it has a supply voltage of 2.7V to 5.5V and a maximum supply current of 7mA. The 24-terminal device is housed in a 4x4mm S-PQCC-N24 package.
Checking distributor stock and pricing after the page loads.
Renesas R5F1007AANA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.