16-bit digital signal processor (DSP) microcontroller featuring 16KB flash memory. Operates at a maximum frequency of 20MHz with a supply voltage range of 2.7V to 5.5V. Includes 32 I/O lines and 9 timers/counters. Packaged in a 36-pin, 4mm x 4mm square VFLGA with a 0.5mm terminal pitch, suitable for surface mounting. Industrial temperature grade (-40°C to 85°C) and CMOS technology.
Renesas R5F100CAALA#U0 technical specifications.
| Height - Seated (Max) | 0.76mm |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 32 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | VFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100CAALA#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.