
16-bit RL78 microcontroller featuring a 32MHz core speed, 4KB RAM, and 64KB Flash/ROM memory. This digital signal processor offers 32 I/O lines and 9 timers/counters. Operating within an industrial temperature range of -40°C to 85°C, it supports supply voltages from 2.7V to 5.5V. The square, very thin profile, fine pitch grid array package is surface mountable with a 0.5mm terminal pitch.
Renesas R5F100CEALA#U0 technical specifications.
| Height - Seated (Max) | 0.76mm |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 32 |
| Number of Timers/Counters | 9 |
| Package Body Material | Plastic |
| Package Code | VFLGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | BUTT |
| Terminal Pitch | 0.5mm |
| Terminal Position | BOTTOM |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100CEALA#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
