
The R5F100FAAFP#V0 is a 40-pin LQFP industrial CMOS microprocessor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The microprocessor is RoHS compliant and has a surface mount package with a terminal pitch of 0.8mm and a terminal position of quad. It operates at a speed of 32RPM and has a maximum frequency of 20MHz.
Renesas R5F100FAAFP#V0 technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G44 |
| Length | 10mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 40 |
| Package Body Material | Plastic |
| Package Code | LQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILEMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100FAAFP#V0 to view detailed technical specifications.
No datasheet is available for this part.
