16-bit microcontroller featuring 49152 words of FLASH ROM and 3072 bytes of RAM. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a maximum clock frequency of 20MHz. It offers 40 I/O lines, PWM channels, an ADC, and DMA channels, all housed in a 44-terminal S-PQFP-G44 package with dimensions of 10mm x 10mm. The supply voltage range is 2.7V to 5.5V, with a nominal value of 3V.
Renesas R5F100FDAFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100FDAFP to view detailed technical specifications.
No datasheet is available for this part.