
16-bit RL78 CISC microcontroller featuring 32KB Flash memory. Operates with supply voltages from 2.7V to 5.5V, with a nominal 3V. Offers 44 I/O lines and a maximum frequency of 20MHz. Packaged in a 48-pin LQFP (LFQFP) with a 0.5mm terminal pitch, measuring 7mm x 7mm with a 1.6mm seated height. Industrial temperature grade (-40°C to 85°C) and RoHS compliant.
Renesas R5F100GCAFB#V0 technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| RoHS Compliant | Yes |
| Speed | 32RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F100GCAFB#V0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
