16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 32-bit speed. This industrial-grade MCU offers 65,536 words of FLASH ROM and 4,096 bytes of RAM. It includes 58 I/O lines, PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 85°C, this 64-terminal device is housed in a 4x4mm S-PBGA-B64 package. Supply voltage ranges from 2.7V to 5.5V with a maximum supply current of 7mA.
Renesas R5F100LEABG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100LEABG to view detailed technical specifications.
No datasheet is available for this part.