
16-bit microcontroller featuring 65KB FLASH ROM and 4KB RAM. Operates within an industrial temperature range of -40°C to 85°C, with a maximum clock frequency of 20MHz. Offers 58 I/O lines and includes PWM channels, ADC, and DMA channels. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 12mm x 12mm. Supports a supply voltage range of 2.7V to 5.5V.
Renesas R5F100LEAFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100LEAFA to view detailed technical specifications.
No datasheet is available for this part.