16-bit microcontroller featuring FLASH ROM and 16KB RAM. Operates within an industrial temperature range of -40°C to 85°C, powered by a nominal 3V supply (2.7V-5.5V). Offers a maximum clock frequency of 20MHz and 32MHz speed, with 92 I/O lines. Includes PWM channels, ADC, and DMA channels for versatile application development. Packaged in a 100-terminal S-PQFP-G100 format with dimensions of 14mm x 14mm.
Renesas R5F100PHAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F100PHAFB to view detailed technical specifications.
No datasheet is available for this part.