16-bit RL78 CPU microcontroller featuring FLASH ROM and 12KB RAM. This CMOS microcontroller operates within an industrial temperature range of -40°C to 85°C, supporting supply voltages from 1.6V to 5.5V. It offers 26 I/O lines, a maximum clock frequency of 20MHz, and includes PWM channels, ADC, and DMA channels. Packaged in a 30-pin SSOP (R-PDSO-G30) with dual terminal positions, this component has a maximum supply current of 8.5mA.
Checking distributor stock and pricing after the page loads.
Renesas R5F101AGASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 6.1 |
| Length | 9.85 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.5 |
| Supply Voltage-Nom | 2 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.