Industrial-grade 16-bit microcontroller featuring a 24 MHz clock speed and 18 I/O lines. Operates within a -40°C to 85°C temperature range with a supply voltage of 2.7V to 5.5V. Includes FLASH ROM programmability, PWM channels, ADC, and DMA channels. Housed in a 20-terminal R-PDSO-G20 package with dimensions of 4.4mm width and 6.5mm length.
Renesas R5F1026AASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 18 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F1026AASP to view detailed technical specifications.
No datasheet is available for this part.