16-bit microcontroller featuring a maximum clock frequency of 24MHz and FLASH ROM programmability. This industrial-grade component operates within a temperature range of -40°C to 85°C, with a supply voltage range of 2.7V to 5.5V. It offers 22 I/O lines, PWM channels, ADC capability, and DMA channels. The microcontroller is housed in a 24-terminal, 4x4mm PQCC package.
Renesas R5F1027AANA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F1027AANA to view detailed technical specifications.
No datasheet is available for this part.