The R5F1027ADNA microcontroller features 16-bit processing, 22 I/O lines, and a 24MHz clock frequency. It operates within a supply voltage range of 2.7 to 5.5V and supports PWM channels, ADC, and DMA channels. The device is packaged in a 24-pin HVQCCN package.
Renesas R5F1027ADNA technical specifications.
| Number of Terminals | 24 |
| Terminal Position | QUAD |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F1027ADNA to view detailed technical specifications.
No datasheet is available for this part.