The R5F104ADDSP is a 16-bit microcontroller from Renesas, operating within a temperature range of -40°C to 85°C. It features 26 I/O lines and 5632 bytes of RAM, along with 49152 words of ROM. The device supports a clock frequency of up to 32 MHz and has a supply voltage range of 2.7V to 5.5V. The R-PDSO-G30 package type is used for this microcontroller, which is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas R5F104ADDSP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 5632 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.