16-bit microcontroller featuring FLASH ROM programmability and a maximum clock frequency of 32MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2.7V to 5.5V. It offers 32 I/O lines, PWM channels, an ADC, and a DAC, housed in a 36-terminal, 4x4mm PBGA package.
Renesas R5F104CEALA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B36 |
| Width | 4 |
| Length | 4 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F104CEALA to view detailed technical specifications.
No datasheet is available for this part.