Renesas R5F104GJDFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 24576 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F104GJDFB to view detailed technical specifications.
No datasheet is available for this part.