
16-bit microcontroller featuring FLASH memory and a maximum clock frequency of 32MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in a 64-terminal PQFP package with dimensions of 10x10mm. It supports a supply voltage from 2.7V to 5.5V, with a nominal voltage of 5V, and offers 58 I/O lines. The microcontroller includes PWM channels and DAC channels, alongside 98304 words of FLASH ROM and 12288 bytes of RAM.
Renesas R5F104LFAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F104LFAFB to view detailed technical specifications.
No datasheet is available for this part.