16-bit Flash Microcontroller operating at up to 32MHz. Features 100 terminals in a PQFP100 package (14 x 14 mm). Supports an industrial temperature range of -40°C to 85°C. Includes 92 I/O lines, 98304 words of Flash ROM, 12288 bytes of RAM, PWM channels, ADC, and DAC capabilities. Nominal supply voltage is 5V, with a range of 2.7V to 5.5V.
Renesas R5F104PFAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F104PFAFB to view detailed technical specifications.
No datasheet is available for this part.