Automotive-grade 16-bit microcontroller featuring a maximum clock frequency of 20 MHz and 24 MHz speed. This 48-terminal device, housed in an S-PQCC-N48 package, operates within a temperature range of -40°C to 125°C. It offers 44 I/O lines, 49152 words of FLASH ROM, and 3072 bytes of RAM. Integrated peripherals include PWM channels and an ADC, with a nominal supply voltage of 5V (2.7V to 5.5V).
Renesas R5F10BGDKNA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 3072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.