16-bit microcontroller featuring a 20 MHz maximum clock frequency and 32KB of FLASH ROM. This industrial-grade component offers 2048 bytes of RAM, 26 I/O lines, and a 32-pin QUAD terminal configuration within a 5x5mm S-PQCC-N32 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V to 3.6V). Includes PWM channels, ADC, and DMA channels for versatile application integration.
Renesas R5F10EBCANA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10EBCANA to view detailed technical specifications.
No datasheet is available for this part.