The R5F10KBCANA is a 32-pin quad flat no-lead package microcontroller from Renesas. It operates on a supply voltage of 3V, with a minimum of 2.7V and a maximum of 5.5V. The device features a 16-bit bit size and a clock frequency of up to 20MHz. It has 16 I/O lines and supports PWM channels, ADC, and DMA channels. The microcontroller is suitable for various applications requiring a compact and efficient solution.
Renesas R5F10KBCANA technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| Width | 5 |
| Length | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10KBCANA to view detailed technical specifications.
No datasheet is available for this part.