16-bit microcontroller featuring 49152 words of FLASH ROM and 4096 bytes of RAM. Operates from 2.7V to 5.5V supply voltage with a maximum clock frequency of 20 MHz. Offers 44 I/O lines, PWM channels, ADC, and DAC capabilities. Packaged in a 48-terminal S-PQFP-G48 (7x7mm) format, suitable for industrial temperature ranges from -40°C to 105°C.
Renesas R5F10PGDLFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10PGDLFB to view detailed technical specifications.
No datasheet is available for this part.