16-bit microcontroller featuring 262KB FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 20MHz with a speed of 32. Offers 92 I/O lines and a 100-terminal QUAD JEDEC package (S-PQFP-G100). Supports industrial temperature grades from -40°C to 105°C with a nominal supply voltage of 5V (2.7V-5.5V). Includes PWM channels, ADC, and DAC capabilities.
Renesas R5F10PPJLFB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 92 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10PPJLFB to view detailed technical specifications.
No datasheet is available for this part.