16-bit microcontroller featuring 32 terminals in a 7x7mm S-PQFP-G32 package. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 3V (2.7V-5.5V). Offers a maximum clock frequency of 20MHz and includes 20 I/O lines. Integrated FLASH ROM (32768 words) and 1536 bytes of RAM, with support for PWM channels, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Renesas R5F10RBCAFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.