16-bit microcontroller featuring 65 I/O lines and a maximum clock frequency of 20 MHz. Operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (2.7V to 5.5V). Includes 65536 words of FLASH ROM and 4096 bytes of RAM. Equipped with PWM channels, ADC, and DMA channels. Housed in an 80-terminal S-PQFP-G80 package with dimensions of 12mm x 12mm.
Renesas R5F10WMEAFB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 65 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10WMEAFB to view detailed technical specifications.
No datasheet is available for this part.