16-bit microcontroller featuring a 20 MHz clock speed and 2048 words of FLASH ROM with 256 bytes of RAM. Operates across an industrial temperature range of -40°C to 85°C with a supply voltage from 2V to 5.5V. Includes 14 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Housed in a 16-terminal R-PDSO-G16 package.
Renesas R5F10Y46ASP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2.04 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 14 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F10Y46ASP to view detailed technical specifications.
No datasheet is available for this part.