
16-bit microcontroller with 8KB FLASH memory and 512B RAM. Features an R8C core architecture operating at up to 20MHz. Offers UART, USART, and I2C interfaces, 22 I/Os (13 programmable), and 4 timers/counters. Operates from 3V to 5.5V supply, with an access time of 16µs. Packaged in a 32-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Renesas R5F21102DFP#U0 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | R8C |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | UART, USART, I2C |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Series | R8C/1x/10 |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21102DFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
