16-bit microcontroller (MCU) featuring 8KB Flash memory and a maximum operating frequency of 20MHz. This surface-mount device operates from a 3V to 5.5V supply voltage range, with a nominal supply of 3.3V. It offers 16 I/O lines and is housed in a 20-lead LSSOP package with a 0.65mm terminal pitch. The component is constructed from plastic with gull-wing terminals and measures 6.5mm in length and 4.4mm in width, with a seated height of 1.45mm. Operating temperature range is -20°C to 85°C.
Renesas R5F211A2SP#U0 technical specifications.
| Height - Seated (Max) | 1.45mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 6.5mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 16 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | SSOP20,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 20RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F211A2SP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
