16-bit microcontroller featuring a 20MHz clock speed and 16KB of FLASH program memory. This device offers 1024 bytes of RAM and 16 I/O lines. It operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. The microcontroller is housed in a 28-terminal PQCC package, measuring 5x5mm with a 0.50mm pitch, and supports an operating temperature range of -20°C to 85°C. An integrated ADC is present.
Renesas R5F211A4NP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F211A4NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.