16-bit microcontroller featuring a 20MHz clock frequency and FLASH ROM programmability with 12288 words. This PQCC28 package, measuring 5 x 5 mm with a 0.50 mm pitch, offers 28 terminals and 16 I/O lines. Operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V, and supports an operating temperature range from -20°C to 85°C. Includes an Analog-to-Digital Converter (ADC) and 768 bytes of RAM.
Renesas R5F211B3NP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 12288 |
| RAM (bytes) | 768 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F211B3NP to view detailed technical specifications.
No datasheet is available for this part.