16-bit CISC microcontroller featuring 32KB Flash memory, operating at up to 20MHz. This surface-mount device supports 3V and 5V power supplies, with a maximum operating temperature of 125°C. It is housed in a 48-pin LQFP package with a 0.5mm terminal pitch and offers 44 I/O lines. The component is RoHS and REACH SVHC compliant, designed for automotive applications.
Renesas R5F21206KFP#U1 technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PQFP-G48 |
| Length | 7mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 22mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/O Lines | 44 |
| Package Body Material | Plastic |
| Package Code | LFQFP |
| Package Equivalence Code | QFP48,.35SQ,20 |
| Package Shape | Square |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCHMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Speed | 16RPM |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.5mm |
| Terminal Position | QUAD |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas R5F21206KFP#U1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
