8-bit FLASH microcontroller operating at a maximum clock frequency of 20MHz. Features 131072 words of FLASH ROM and 6144 bytes of RAM. Includes 44 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal PQFP with dimensions of 7 x 7 mm and a 0.50 mm pitch, suitable for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 5V.
Renesas R5F2120CJFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2120CJFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.