16-bit Flash microcontroller featuring a 16MHz clock speed. This automotive-grade MCU offers 49152 words of Flash memory and 2560 bytes of RAM. It includes 44 I/O lines and an integrated ADC, operating within a supply voltage range of 3V to 5.5V. The component is housed in a 48-terminal PQFP package measuring 7 x 7 mm with a 0.50 mm pitch, suitable for operation between -40°C and 125°C.
Renesas R5F21227KFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2560 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21227KFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.