16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This industrial-grade MCU offers 3072 bytes of RAM and 98304 words of ROM. It operates within a supply voltage range of 3V to 5.5V and boasts 44 I/O lines. The component is housed in a 48-terminal PQFP package measuring 7x7mm with a 0.50mm pitch, supporting an operating temperature range of -40°C to 85°C. Includes an Analog-to-Digital Converter (ADC).
Renesas R5F2122AJFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 3072 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F2122AJFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.