
16-bit CISC microcontroller featuring 96KB Flash program memory and 5KB RAM. Operates at up to 20 MHz with a 16-bit data bus width. Includes 41 programmable I/Os, 5 timers, and 12 ADC channels. Supports I2C, LIN, and UART interfaces. Housed in a 48-pin LFQFP surface-mount package with a 0.5mm pin pitch, suitable for automotive applications.
Renesas R5F2122AJFP#W4 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LFQFP |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBC |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | R8C |
| Program Memory Type | Flash |
| Program Memory Size | 96KB |
| RAM Size | 5KB |
| Number of Programmable I/Os | 41 |
| Core Architecture | R8C |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/LIN/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5F2122AJFP#W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.