16-bit microcontroller featuring a 20MHz clock speed and 16KB of FLASH ROM. This integrated circuit offers 1024 bytes of RAM and 44 I/O lines. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 3V to 5.5V. The component includes PWM channels and an ADC, housed in a 64-terminal, 6x6mm TFLGA package with a 0.65mm pitch.
Renesas R5F21244SNLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU64 |
| Width | 6 |
| Length | 6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21244SNLG to view detailed technical specifications.
No datasheet is available for this part.