16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This integrated circuit offers 24576 words of ROM and 2048 bytes of RAM. It operates within a temperature range of -20°C to 85°C and has 52 terminals in a 10x10mm PQFP package with a 0.65mm pitch. The device supports 44 I/O lines, includes PWM channels, and has an ADC. Nominal supply voltage is 3.3V, with a range of 3V to 5.5V.
Renesas R5F21245SNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | OTHER |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 24576 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21245SNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.