16-bit microcontroller featuring a 20MHz clock speed and 32768 words of FLASH ROM. This integrated circuit offers 2048 bytes of RAM, 44 I/O lines, and operates within a supply voltage range of 3V to 5.5V. The component is housed in a 64-terminal, 6x6mm TFLGA package with a 0.65mm pitch, suitable for operation between -20°C and 85°C. It includes PWM channels and an ADC.
Renesas R5F21246SNLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU64 |
| Width | 6 |
| Length | 6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2048 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21246SNLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.