16-bit microcontroller featuring 20MHz clock speed and 16KB FLASH ROM with 1024 bytes RAM. This PQFP32 package offers 32 terminals with a 7x7mm footprint and 0.80mm pitch, suitable for automotive temperature grades (-40°C to 125°C). Includes 28 I/O lines, PWM channels, and an ADC. Operates with a nominal 5V supply voltage (3V-5.5V range) and a maximum supply current of 17mA.
Renesas R5F21264KFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21264KFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.