16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP32 package, measuring 7x7mm with a 0.80mm pitch, offers 32 terminals and operates within an industrial temperature range of -40°C to 85°C. It includes 512 bytes of RAM, 8192 words of ROM, 28 I/O lines, PWM channels, and an ADC. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F21272SDFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21272SDFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.