16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This automotive-grade MCU offers 1024 bytes of RAM and 16384 words of ROM. It includes 28 I/O lines, PWM channels, and an ADC, operating within a -40°C to 125°C temperature range. Housed in a 32-terminal PQFP package with 7x7mm dimensions and 0.80mm pitch. Nominal supply voltage is 5V, with a range of 3V to 5.5V.
Renesas R5F21274KFP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21274KFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.