16-bit CISC microcontroller featuring a 32KB Flash program memory and 1.5KB RAM. This surface-mount device operates with a maximum clock and CPU frequency of 20 MHz and supports I2C and UART interfaces. It includes 25 programmable I/Os and 4 timers, with 12 ADC channels. The microcontroller is housed in a 32-pin LQFP package with a 0.8mm pin pitch, suitable for automotive applications and operating within a temperature range of -40°C to 125°C.
Renesas R5F21276KFP#U0 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.7(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Weight (g) | 0.2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Family Name | R8C |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 20MHz |
| Maximum CPU Frequency | 20MHz |
| Device Core | R8C |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1.5KB |
| Number of Programmable I/Os | 25 |
| Core Architecture | R8C |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 12 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas R5F21276KFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.