16-bit Flash microcontroller operating at up to 20MHz. Features 1536 bytes RAM and 32768 words ROM. Includes 16 I/O lines, PWM channels, and ADC capability. Packaged in a 20-terminal LSSOP with dimensions of 4.40 x 6.50 mm and 0.65 mm pitch. Automotive temperature grade, operating from -40°C to 125°C, with a supply voltage range of 3V to 5.5V.
Renesas R5F21286KSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21286KSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.