16-bit microcontroller with 16KB Flash memory, operating at up to 16MHz. Features 16 I/O lines, 1 I2C channel, and 2 UART channels. Housed in a 20-lead LSSOP package with a 0.65mm terminal pitch, measuring 6.5mm in length and 4.4mm in width, with a maximum seated height of 1.45mm. Supports a supply voltage range of 3V to 5.5V, with a nominal voltage of 3.3V. Operates across an automotive temperature range of -40°C to 125°C. Surface mountable with gull wing terminals, this CMOS technology component is RoHS and REACH SVHC compliant.
Renesas R5F21294KSP#W4 technical specifications.
Download the complete datasheet for Renesas R5F21294KSP#W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.