16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This automotive-grade integrated circuit offers 1536 bytes of RAM and 32768 words of ROM. It operates within a temperature range of -40°C to 125°C and supports a supply voltage from 3V to 5.5V. The microcontroller is housed in a 20-terminal LSSOP-20 plastic package with dimensions of 4.4 x 6.5 mm and a 0.65 mm pitch, providing 16 I/O lines, PWM channels, and an ADC.
Sign in to ask questions about the Renesas R5F21296KSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas R5F21296KSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 17 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F21296KSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.