16-bit microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PBGA64 package, measuring 6x6mm with a 0.65mm pitch, offers 57 I/O lines and operates from a 3V to 5.5V supply. Includes 49152 words of ROM, 2560 bytes of RAM, PWM channels, ADC, and DAC capabilities. Designed for operation between -20°C and 85°C.
Renesas R5F212A7SNLG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 6 |
| Length | 6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212A7SNLG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.