16-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This PQFP48 packaged component offers 57 I/O lines, 7168 bytes of RAM, and 98304 words of ROM. Operating within a 3V to 5.5V supply voltage range, it includes an ADC and DAC. The 14mm x 14mm package has a 0.80mm pitch and operates from -20°C to 85°C.
Renesas R5F212AASNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 14 |
| Length | 14 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 7168 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212AASNFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.