16-bit microcontroller featuring 20MHz clock speed and 57 I/O lines. This FLASH memory microcontroller offers 49152 words of ROM and 2560 bytes of RAM. It operates within a supply voltage range of 3V to 5.5V and includes PWM channels, ADC, and DAC capabilities. Packaged in a 64-terminal PQFP with dimensions of 14 x 14 mm and 0.80 mm pitch, it supports an operating temperature range of -20°C to 85°C.
Renesas R5F212B7SNFA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 49152 |
| RAM (bytes) | 2560 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212B7SNFA to view detailed technical specifications.
No datasheet is available for this part.