16-bit RISC microcontroller featuring 20MHz clock speed and FLASH ROM programmability. This integrated circuit offers 7168 bytes of RAM and 98304 words of ROM. It includes an ADC and DAC, with 57 I/O lines. The component is housed in a 48-terminal PQFP package (10x10mm, 0.50mm pitch) and operates within a supply voltage range of 3V to 5.5V, with a nominal voltage of 5V. Operating temperature range is -20°C to 85°C.
Renesas R5F212BASNFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 10 |
| Length | 10 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 57 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| ROM (words) | 98304 |
| RAM (bytes) | 7168 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas R5F212BASNFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.